Image is representational - see manufacturer specifications

Belden Authorized Distributor

8522-BLK-1000

Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Black - 1000Ft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Black - 1000Ft
Search Keywords: 8522BLK1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8522-BLK-1000
  • Alias/AKA:
    8522-0101000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Conductor Material:
    Tinned Copper
  • Packaging:
    N/A
  • Cable Length:
    305 m
  • Jacket Material:
    Polyvinyl Chloride
  • Color:
    Black
  • Maximum Voltage Rating:
    N/A
  • Cable Diameter:
    2 mm
  • Size:
    18 AWG
  • Type:
    Hook-up Wire
  • Shield Type:
    N/A
  • Impedance:
    N/A
  • Bunch Stranding:
    16x30
  • Family:
    8522
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8522-BLK-1000 RoHS compliant?
Yes, 8522-BLK-1000 is RoHS compliant.
What is the lead time for 8522-BLK-1000?
The standard lead time for 8522-BLK-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
1,000 can ship
3 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$951.88
3
$938.85
5 +
$913.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!