- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85221-368-500
Description
+
High Temperature Electronic, 2 Conductor 16AWG (19x29) Tinned Copper, ETFE Insulation, ETFE Outer Jacket - 500 ft
Search Keywords: 85221368500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:85221-368-500
-
Alias/AKA:85221-LT-CLR-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
125
$40.16
250
$21.20
375
$14.58
500 +
$14.29
Click for Quote
Log in
to unlock special pricing