- Home ›
- All Products›
- 8522-0101000
Belden
8522-0101000
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Black - 1000Ft
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8522-0101000 |
| Alias/AKA: | 8522-BLK-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |