- Home ›
- All Products›
- 8522-010100
Belden
8522-010100
Res Thick Film 0805 1.18K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8522-010100
-
Alias/AKA:8522-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1