- Home ›
- All Products›
- 8522-0091000
Belden
8522-0091000
Res Thick Film 0805 1.24M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 1.24M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 85220091000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8522-0091000
-
Alias/AKA:8522-WHT-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8522-0091000 RoHS compliant?
Yes, 8522-0091000 is RoHS compliant.
What is the lead time for 8522-0091000?
The standard lead time for 8522-0091000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$925.23
3
$913.50
5 +
$890.97
Click for Quote
Log in
to unlock special pricing