Image is representational - see manufacturer specifications

Belden Authorized Distributor

8521-YEL-100

Wire, Hookup - PVC - 1000V - 16AWG (26x30) - Yellow - 100Ft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire, Hookup - PVC - 1000V - 16AWG (26x30) - Yellow - 100Ft
Search Keywords: 8521YEL100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8521-YEL-100
Alias/AKA: 8521-004100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8521-YEL-100 RoHS compliant?
Yes, 8521-YEL-100 is RoHS compliant.
What is the lead time for 8521-YEL-100?
The standard lead time for 8521-YEL-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$219.84
5
$213.73
10
$210.80
20
$205.18
50
$202.48
100 +
$197.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!