- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8521-WHT/BLK-1000
Belden
8521-WHT/BLK-1000
Wire, Hookup - PVC - 1000V - 16AWG (26x30) - White/Black - 1000Ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire, Hookup - PVC - 1000V - 16AWG (26x30) - White/Black - 1000Ft
Search Keywords: 8521WHTBLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8521-WHT/BLK-1000
-
Alias/AKA:8521-0141000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8521-WHT/BLK-1000 RoHS compliant?
Yes, 8521-WHT/BLK-1000 is RoHS compliant.
What is the lead time for 8521-WHT/BLK-1000?
The standard lead time for 8521-WHT/BLK-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$1,493.27
3
$1,456.44
5 +
$1,421.52
Click for Quote
Log in
to unlock special pricing