- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8521-WHT-1000
Belden
8521-WHT-1000
Low Temp Plastic Lead Wire - 16AWG (26x30) Tinned Copper - PVC Insulation - 1000V - 1000 Feet - White.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Temp Plastic Lead Wire - 16AWG (26x30) Tinned Copper - PVC Insulation - 1000V - 1000 Feet - White.
Search Keywords: 8521WHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8521-WHT-1000
-
Alias/AKA:8521-0091000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8521-WHT-1000 RoHS compliant?
Yes, 8521-WHT-1000 is RoHS compliant.
What is the lead time for 8521-WHT-1000?
The standard lead time for 8521-WHT-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$1,474.56
3
$1,438.19
5 +
$1,403.71
Click for Quote
Log in
to unlock special pricing