- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8521-ORG-100
Description
+
Wire, Hookup - PVC - 1000V - 16AWG (26x30) - Orange - 100Ft
Search Keywords: 8521ORG100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8521-ORG-100
-
Alias/AKA:8521-003100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$205.18
3
$192.36
5 +
$189.98
Click for Quote
Log in
to unlock special pricing