- Home ›
- All Products›
- 8521-018100
Description
+
Res Thick Film 0805 10.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 8521018100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8521-018100
-
Alias/AKA:8521-WHT/BLU-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$206.20
3
$193.31
5 +
$190.92
Click for Quote
Log in
to unlock special pricing