- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8520-WHT-100
Description
+
Hook-up Wire 14AWG 30.48m 2.82mm Tinned Copper White
Search Keywords: 8520WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8520-WHT-100
-
Alias/AKA:8520-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$307.87
3
$288.62
5 +
$285.06
Click for Quote
Log in
to unlock special pricing