- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8520-LT-BLU-1000
Description
+
Hook-up Wire 14AWG 304.8m 2.82mm Tinned Copper Light Blue
Search Keywords: 8520LTBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8520-LT-BLU-1000
-
Alias/AKA:8520-0061000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2,528.33
3
$2,370.31
5 +
$2,341.04
Click for Quote
Log in
to unlock special pricing