- Home ›
- All Products›
- 8520-BLK-100
Belden
8520-BLK-100
Hook-up Wire 14AWG 30.48m 2.82mm Tinned Copper Black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8520-BLK-100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Family:8520
-
Operating Temperature:80(Max) °C
-
Size:14 AWG
-
Cable Diameter:2.82 mm
-
Packaging:N/A
-
Jacket Material:Polyvinyl Chloride
-
Color:Black
-
Impedance:N/A
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Shield Type:N/A
-
Type:Hook-up Wire
-
Cable Length:30.48 m
-
Maximum Voltage Rating:N/A