- Home ›
- All Products›
- 8520-013100
Description
+
Res Thick Film 0603 91K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 8520013100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8520-013100
-
Alias/AKA:8520-DK-BLU-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
300
can ship
3 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$307.87
3
$288.62
5 +
$285.06
Click for Quote
Log in
to unlock special pricing