Available Replacements
Non-RoHS Equivalent
8520-BLK-100 8520-BLK-100 Belden
8520-BLK-100

Belden

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Belden Authorized Distributor

8520-010100

Hook-up Wire 14AWG 30.48m 2.82mm Tinned Copper Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 30.48m 2.82mm Tinned Copper Black
Search Keywords: 8520010100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8520-010100
Alias/AKA: 8520-BLK-100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8520-010100 RoHS compliant?
Yes, 8520-010100 is RoHS compliant.
What is the lead time for 8520-010100?
The standard lead time for 8520-010100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$329.86
3
$320.69
5
$316.30
10
$315.51
20 +
$307.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!