- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8505-VIO-1000
Description
+
Hook-up Wire 26AWG 304.8m 0.99mm Tinned Copper Violet 600V
Search Keywords: 8505VIO1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8505-VIO-1000
-
Alias/AKA:8505-0071000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$0.597
2,000
$0.560
5,000 +
$0.553
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT