Image is representational - see manufacturer specifications

Belden Authorized Distributor

8505-LT-BLU-100

Hook-up Wire 26AWG 30.48m 0.99mm Tinned Copper Light Blue 600V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 26AWG 30.48m 0.99mm Tinned Copper Light Blue 600V
Search Keywords: 8505LTBLU100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8505-LT-BLU-100
Alias/AKA: 8505-006100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Voltage Rating: 600 V
Cable Length: 30.48 m
Jacket Material: Polyvinyl Chloride
Family: 8505
Type: Hook-up Wire
Size: 26 AWG
Cable Diameter: 0.99 mm
Conductor Material: Tinned Copper
Bunch Stranding: 7x34
Operating Temperature: 105(Max) °C
Color: Light Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8505-LT-BLU-100 RoHS compliant?
Yes, 8505-LT-BLU-100 is RoHS compliant.
What is the lead time for 8505-LT-BLU-100?
The standard lead time for 8505-LT-BLU-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
3 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$107.01
5
$99.02
10
$96.15
20
$90.88
50
$88.46
100 +
$87.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!