- Home ›
- All Products›
- 8505-009100
Description
+
Res Thick Film 0603 6.2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Search Keywords: 8505009100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8505-009100
-
Alias/AKA:8505-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
3 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$88.46
3
$82.93
5 +
$81.91
Click for Quote
Log in
to unlock special pricing