- Home ›
- All Products›
- 8504-YEL-1000
Belden
8504-YEL-1000
Wire, Hookup - PVC - 600V - 24AWG (7x32) - Yellow - 1000Ft
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8504-YEL-1000
-
Alias/AKA:8504-0041000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Operating Temperature:105(Max) °C
-
Packaging:N/A
-
Cable Diameter:1.1 mm
-
Type:Hook-up Wire
-
Family:8504
-
Shield Type:N/R
-
Size:24 AWG
-
Color:Yellow
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:600 V
-
Impedance:N/A
-
Jacket Material:N/R
-
Cable Length:304.8 m
-
Bunch Stranding:7x322045