Image is representational - see manufacturer specifications

Belden Authorized Distributor

8504-YEL-100

Wire, Hookup - PVC - 600V - 24AWG (7x32) - Yellow - 100Ft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire, Hookup - PVC - 600V - 24AWG (7x32) - Yellow - 100Ft
Search Keywords: 8504YEL100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8504-YEL-100
Alias/AKA: 8504-004100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8504-YEL-100 RoHS compliant?
Yes, 8504-YEL-100 is RoHS compliant.
What is the lead time for 8504-YEL-100?
The standard lead time for 8504-YEL-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$110.66
5
$102.40
10
$99.43
20
$93.98
50
$91.48
100 +
$90.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!