- Home ›
- All Products›
- 8504-WHT-1000
Belden
8504-WHT-1000
Wire, Hookup - PVC - 600V - 24AWG (7x32) - White - 1000Ft
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8504-WHT-1000 |
| Alias/AKA: | 8504-0091000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Diameter: | 1.1 mm |
| Family: | 8504 |
| Operating Temperature: | 105(Max) °C |
| Type: | Hook-up Wire |
| Color: | White |
| Conductor Material: | Tinned Copper |
| Bunch Stranding: | 7x32 |
| Jacket Material: | Polyvinyl Chloride |
| Cable Length: | 304.8 m |
| Maximum Voltage Rating: | 600 V |
| Size: | 24 AWG |