Image is representational - see manufacturer specifications

Belden Authorized Distributor

8504-GRY-1000

A 24 AWG stranded tinned copper lead wire with gray PVC insulation, supplied in a 1,000 ft reel and compliant with MIL-W-16878 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 24 AWG stranded tinned copper lead wire with gray PVC insulation, supplied in a 1,000 ft reel and compliant with MIL-W-16878/1 Type B.
Search Keywords: 8504GRY1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8504-GRY-1000
Alias/AKA: 8504-0081000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Jacket Material: Polyvinyl Chloride
Maximum Voltage Rating: 600 V
Family: 8504
Operating Temperature: 105(Max) °C
Cable Length: 304.8 m
Bunch Stranding: 7x32
Cable Diameter: 1.1 mm
Conductor Material: Tinned Copper
Color: Gray
Size: 24 AWG
Type: Hook-up Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8504-GRY-1000 RoHS compliant?
Yes, 8504-GRY-1000 is RoHS compliant.
What is the lead time for 8504-GRY-1000?
The standard lead time for 8504-GRY-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$604.13
3
$587.58
5 +
$586.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!