Image is representational - see manufacturer specifications

Belden Authorized Distributor

8504-DK-GRN-1000

Wire, Hookup - PVC - 600V - 24AWG (7x32) - Dark-Green - 1000Ft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire, Hookup - PVC - 600V - 24AWG (7x32) - Dark-Green - 1000Ft
Search Keywords: 8504DKGRN1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8504-DK-GRN-1000
Alias/AKA: 8504-0051000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Diameter: 1.1 mm
Color: Green
Operating Temperature: 105(Max) °C
Conductor Material: Tinned Copper
Type: Hook-up Wire
Cable Length: 304.8 m
Family: 8504
Size: 24 AWG
Bunch Stranding: 7x32
Maximum Voltage Rating: 600 V
Jacket Material: Polyvinyl Chloride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8504-DK-GRN-1000 RoHS compliant?
Yes, 8504-DK-GRN-1000 is RoHS compliant.
What is the lead time for 8504-DK-GRN-1000?
The standard lead time for 8504-DK-GRN-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$604.13
3
$587.58
5 +
$586.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!