- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8504-BRN-100
Belden
8504-BRN-100
Wire, Hookup - PVC - 600V - 24AWG (7x32) - Brown - 100Ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire, Hookup - PVC - 600V - 24AWG (7x32) - Brown - 100Ft
Search Keywords: 8504BRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8504-BRN-100
-
Alias/AKA:8504-001100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8504-BRN-100 RoHS compliant?
Yes, 8504-BRN-100 is RoHS compliant.
What is the lead time for 8504-BRN-100?
The standard lead time for 8504-BRN-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$110.66
5
$102.40
10
$99.43
20
$93.98
50
$91.48
100 +
$90.27
Click for Quote
Log in
to unlock special pricing