- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8504-0081000
Belden
8504-0081000
Res Thick Film 0603 470K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 470K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Search Keywords: 85040081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8504-0081000
-
Alias/AKA:8504-GRY-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8504-0081000 RoHS compliant?
Yes, 8504-0081000 is RoHS compliant.
What is the lead time for 8504-0081000?
The standard lead time for 8504-0081000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$604.13
3
$587.58
5 +
$586.11
Click for Quote
Log in
to unlock special pricing