- Home ›
- All Products›
- 8503-YEL-1000
Belden
8503-YEL-1000
Hook-up Wire 22AWG 30.48m 1.27mm Tinned Copper 600V 11A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8503-YEL-1000
-
Alias/AKA:8503-0041000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Packaging:N/A
-
Cable Length:30.48 m
-
Impedance:N/A
-
Jacket Material:N/R
-
Size:22 AWG
-
Number of Conductors:1
-
Bunch Stranding:7x30
-
Color:N/R
-
Conductor Material:Tinned Copper
-
Shield Type:N/R
-
Type:Hook-up Wire
-
Cable Pitch:N/R
-
Cable Diameter:1.27 mm
-
Maximum Voltage Rating:600 V
-
Family:8503
-
Operating Temperature:-40 to 105 °C
-
Maximum Current Rating:11 A