Image is representational - see manufacturer specifications

Belden Authorized Distributor

8503-ORG-1000

Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 600V 11A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 600V 11A
Search Keywords: 8503ORG1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8503-ORG-1000
  • Alias/AKA:
    8503-0031000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Diameter:
    1.27 mm
  • Conductor Material:
    Tinned Copper
  • Color:
    N/R
  • Operating Temperature:
    -40 to 105 °C
  • Shield Type:
    N/R
  • Cable Length:
    304.8 m
  • Impedance:
    N/A
  • Maximum Voltage Rating:
    600 V
  • Type:
    Hook-up Wire
  • Jacket Material:
    N/R
  • Size:
    22 AWG
  • Family:
    8503
  • Packaging:
    N/A
  • Maximum Current Rating:
    11 A
  • Bunch Stranding:
    7x30
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8503-ORG-1000 RoHS compliant?
Yes, 8503-ORG-1000 is RoHS compliant.
What is the lead time for 8503-ORG-1000?
The standard lead time for 8503-ORG-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
3 Weeks can ship 11/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$651.60
3
$635.05
5 +
$633.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!