Image is representational - see mfr. specs

8503-DK-GRN-1000

Belden

Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 600V 11A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 600V 11A
Search Keywords: 8503DKGRN1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8503-DK-GRN-1000
  • Alias/AKA:
    8503-0051000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    11 A
  • Type:
    Hook-up Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1 Foot
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 1000
Stock lot only:
1 Foot
Minimum Order Quantity:
1000 Feet
9 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6985
1,000
$0.6350
2,000
$0.5960
5,000 +
$0.5880
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!