Image is representational - see manufacturer specifications

Belden Authorized Distributor

8503-BLK-100

Hook-up Wire 22AWG 30.48m 1.27mm Tinned Copper 600V 11A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 30.48m 1.27mm Tinned Copper 600V 11A
Search Keywords: 8503BLK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8503-BLK-100
Alias/AKA: 8503-010100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shield Type: N/R
Operating Temperature: -40 to 105 °C
Cable Diameter: 1.27 mm
Bunch Stranding: 7x30
Jacket Material: N/R
Conductor Material: Tinned Copper
Size: 22 AWG
Cable Length: 30.48 m
Type: Hook-up Wire
Family: 8503
Maximum Current Rating: 11 A
Color: N/R
Maximum Voltage Rating: 600 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8503-BLK-100 RoHS compliant?
Yes, 8503-BLK-100 is RoHS compliant.
What is the lead time for 8503-BLK-100?
The standard lead time for 8503-BLK-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$122.73
5
$113.57
10
$108.71
20
$104.24
50
$101.46
100 +
$100.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!