Image is representational - see manufacturer specifications

Belden Authorized Distributor

8502-YEL-100

Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper Yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper Yellow
Search Keywords: 8502YEL100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8502-YEL-100
Alias/AKA: 8502-004100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Diameter: 1.47 mm
Family: 8502
Operating Temperature: 105(Max) °C
Conductor Material: Tinned Copper2047
Color: Yellow2050
Jacket Material: Polyvinyl Chloride2051
Cable Length: 30.482046m
Type: Hook-up Wire2060
Bunch Stranding: 7x282045
Size: 202059AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8502-YEL-100 RoHS compliant?
Yes, 8502-YEL-100 is RoHS compliant.
What is the lead time for 8502-YEL-100?
The standard lead time for 8502-YEL-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$154.70
5
$143.90
10
$138.16
20
$132.89
50
$129.61
100 +
$128.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!