- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8502-GRY-100
Description
+
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper Gray
Search Keywords: 8502GRY100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8502-GRY-100
-
Alias/AKA:8502-008100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$132.94
3
$124.63
5 +
$123.09
Click for Quote
Log in
to unlock special pricing