Image is representational - see manufacturer specifications

Belden Authorized Distributor

8502-BLK-100

Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper Black
Search Keywords: 8502BLK100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8502-BLK-100
  • Alias/AKA:
    8502-010100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    8502
  • Impedance:
    N/A
  • Packaging:
    N/A
  • Cable Diameter:
    1.47 mm
  • Operating Temperature:
    105(Max) °C
  • Maximum Current Rating:
    N/A
  • Shield Type:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Type:
    Hook-up Wire2060
  • Jacket Material:
    Polyvinyl Chloride2051
  • Cable Length:
    30.482046m
  • Conductor Material:
    Tinned Copper2047
  • Bunch Stranding:
    7x282045
  • Size:
    202059AWG
  • Color:
    Black2050
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8502-BLK-100 RoHS compliant?
Yes, 8502-BLK-100 is RoHS compliant.
What is the lead time for 8502-BLK-100?
The standard lead time for 8502-BLK-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
3 Weeks can ship 11/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$160.81
5
$148.81
10
$142.43
20
$136.58
50
$132.94
100 +
$131.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!