Image is representational - see manufacturer specifications

Belden Authorized Distributor

8501-WHT-1000

Hook-up Wire 18AWG 304.8m 1.73mm Tinned Copper 600V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 18AWG 304.8m 1.73mm Tinned Copper 600V
Search Keywords: 8501WHT1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8501-WHT-1000
  • Alias/AKA:
    8501-0091000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Maximum Current Rating:
    N/A
  • Family:
    8501
  • Packaging:
    N/A
  • Size:
    18 AWG
  • Bunch Stranding:
    7x26
  • Cable Length:
    304.8 m
  • Cable Diameter:
    1.73 mm
  • Type:
    Hook-up Wire
  • Shield Type:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Jacket Material:
    Polyvinyl Chloride
  • Impedance:
    N/A
  • Conductor Material:
    Tinned Copper
  • Color:
    White
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8501-WHT-1000 RoHS compliant?
Yes, 8501-WHT-1000 is RoHS compliant.
What is the lead time for 8501-WHT-1000?
The standard lead time for 8501-WHT-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000 can ship
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,099.22
3
$1,084.16
5 +
$1,055.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!