- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8501-RED-100
Description
+
Low Temperature Plastic Lead Wire - 1 Conductor - 18 AWG - 600V - 100ft - Red.
Search Keywords: 8501RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8501-RED-100
-
Alias/AKA:8501-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8311900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$145.18
3
$136.10
5 +
$134.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT