- Home ›
- All Products›
- 8501-BLK-100
Belden
8501-BLK-100
Hook-up Wire 18AWG 30.48m 1.73mm Tinned Copper 600V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8501-BLK-100
-
Alias/AKA:8501-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:8501
-
Cable Diameter:1.73 mm
-
Conductor Material:Tinned Copper
-
Bunch Stranding:7x26
-
Impedance:N/A
-
Operating Temperature:105(Max) °C
-
Type:Hook-up Wire
-
Maximum Voltage Rating:N/A
-
Shield Type:N/A
-
Maximum Current Rating:N/A
-
Size:18 AWG
-
Cable Length:30.48 m
-
Jacket Material:Polyvinyl Chloride
-
Color:Black
-
Packaging:N/A