- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8501-015-1000
Description
+
Low Temp Plastic Lead Wire, 18AWG (7x26) Tinned Copper, PVC Insulation, TYPE B MIL-W-16878/1 600V 105C - 1000 ft
Search Keywords: 85010151000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8501-015-1000
-
Alias/AKA:8501-WHT/RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1,074.53
3
$1,007.38
5 +
$994.94
Click for Quote
Log in
to unlock special pricing