Image is representational - see manufacturer specifications

Belden Authorized Distributor

8500-YEL-100

Wire, Hookup - PVC - 600V - 16AWG (19x29) - Yellow - 100Ft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire, Hookup - PVC - 600V - 16AWG (19x29) - Yellow - 100Ft
Search Keywords: 8500YEL100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8500-YEL-100
  • Alias/AKA:
    8500-004100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging:
    N/A
  • Maximum Current Rating:
    N/A
  • Cable Diameter:
    2 mm
  • Bunch Stranding:
    19x29
  • Type:
    Hook-up Wire
  • Family:
    8500
  • Shield Type:
    N/A
  • Operating Temperature:
    105(Max) °C
  • Color:
    Yellow
  • Cable Length:
    30.48 m
  • Impedance:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Size:
    16 AWG
  • Conductor Material:
    Tinned Copper
  • Jacket Material:
    Polyvinyl Chloride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8500-YEL-100 RoHS compliant?
Yes, 8500-YEL-100 is RoHS compliant.
What is the lead time for 8500-YEL-100?
The standard lead time for 8500-YEL-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100 can ship
3 Weeks can ship 11/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$194.44
5
$189.04
10
$186.45
20
$181.48
50
$179.09
100 +
$174.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!