Image is representational - see manufacturer specifications

Belden Authorized Distributor

8500-WHT-1000

Wire, Hookup - PVC - 600V - 16AWG (19x29) - White - 1000Ft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire, Hookup - PVC - 600V - 16AWG (19x29) - White - 1000Ft
Search Keywords: 8500WHT1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8500-WHT-1000
Alias/AKA: 8500-0091000
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Jacket Material: Polyvinyl Chloride
Cable Diameter: 2 mm
Color: White
Bunch Stranding: 19x29
Cable Length: 304.8 m
Operating Temperature: 105(Max) °C
Type: Hook-up Wire
Size: 16 AWG
Conductor Material: Tinned Copper
Family: 8500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8500-WHT-1000 RoHS compliant?
Yes, 8500-WHT-1000 is RoHS compliant.
What is the lead time for 8500-WHT-1000?
The standard lead time for 8500-WHT-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
3 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,166.55
3
$1,151.70
5 +
$1,137.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!