- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8500-WHT-100
Belden
8500-WHT-100
Wire, Hookup - PVC - 600V - 16AWG (19x29) - White - 100Ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire, Hookup - PVC - 600V - 16AWG (19x29) - White - 100Ft
Search Keywords: 8500WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8500-WHT-100
-
Alias/AKA:8500-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8500-WHT-100 RoHS compliant?
Yes, 8500-WHT-100 is RoHS compliant.
What is the lead time for 8500-WHT-100?
The standard lead time for 8500-WHT-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$194.44
5
$189.04
10
$186.45
20
$181.48
50
$179.09
100 +
$174.50
Click for Quote
Log in
to unlock special pricing