- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8500-VIO-1000
Belden
8500-VIO-1000
Wire, Hookup - PVC - 600V - 16AWG (19x29) - Violet - 1000Ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire, Hookup - PVC - 600V - 16AWG (19x29) - Violet - 1000Ft
Search Keywords: 8500VIO1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8500-VIO-1000
-
Alias/AKA:8500-0071000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8500-VIO-1000 RoHS compliant?
Yes, 8500-VIO-1000 is RoHS compliant.
What is the lead time for 8500-VIO-1000?
The standard lead time for 8500-VIO-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1,392.07
3
$1,354.94
5 +
$1,319.75
Click for Quote
Log in
to unlock special pricing