- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8500-RED-100
Description
+
Wire, Hookup - PVC - 600V - 16AWG (19x29) - Red - 100Ft
Search Keywords: 8500RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8500-RED-100
-
Alias/AKA:8500-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$181.48
3
$170.14
5 +
$168.04
Click for Quote
Log in
to unlock special pricing