- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8500-ORG-100
Belden
8500-ORG-100
Wire, Hookup - PVC - 600V - 16AWG (19x29) - Orange - 100Ft
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Wire, Hookup - PVC - 600V - 16AWG (19x29) - Orange - 100Ft
Search Keywords: 8500ORG100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8500-ORG-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Reel Pack:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 8500-ORG-100 RoHS compliant?
Yes, 8500-ORG-100 is RoHS compliant.
What is the lead time for 8500-ORG-100?
The standard lead time for 8500-ORG-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/5/27