Image is representational - see manufacturer specifications

Belden Authorized Distributor

8500-LT-BLU-1000

Wire, Hookup - PVC - 600V - 16AWG (19x29) - Light-Blue - 1000Ft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire, Hookup - PVC - 600V - 16AWG (19x29) - Light-Blue - 1000Ft
Search Keywords: 8500LTBLU1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8500-LT-BLU-1000
Alias/AKA: 8500-0061000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Cable Length: 304.8 m
Color: Light Blue
Cable Diameter: 2 mm
Family: 8500
Jacket Material: Polyvinyl Chloride
Operating Temperature: 105(Max) °C
Conductor Material: Tinned Copper
Bunch Stranding: 19x29
Type: Hook-up Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8500-LT-BLU-1000 RoHS compliant?
Yes, 8500-LT-BLU-1000 is RoHS compliant.
What is the lead time for 8500-LT-BLU-1000?
The standard lead time for 8500-LT-BLU-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,354.48
3
$1,321.07
5 +
$1,289.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!