- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8489-CHR-U500
Description
+
Audio Cable Polyvinyl Chloride 4Conductors 18AWG 6.52mm 300VAC Chrome 152.4m
Search Keywords: 8489CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8489-CHR-U500
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:4 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$946.21
3
$932.02
5 +
$911.17
Click for Quote
Log in
to unlock special pricing