Image is representational - see manufacturer specifications

Belden Authorized Distributor

8489-CHR-100

Audio Cable Polyvinyl Chloride 4Conductors 18AWG 6.52mm 300VAC Chrome 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Cable Polyvinyl Chloride 4Conductors 18AWG 6.52mm 300VAC Chrome 30.48m
Search Keywords: 8489CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8489-CHR-100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Audio Cable
Size: 18 AWG
Number of Conductors: 4
Maximum Current Rating: 4 A
Jacket Color: Chrome
Packaging: Reel
Cable Length: 30.48 m
Operating Temperature: -20°C to 60 °C
Family: 8489
Maximum Outer Diameter: 6.52 mm
Maximum Voltage Rating: 300 VAC
Conductor Material: Tinned Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 8489-CHR-100?
The recommended replacement for 8489-CHR-100 is 8489-CHR-1000 from Belden, available from OnlineComponents.com.
Is 8489-CHR-100 RoHS compliant?
Yes, 8489-CHR-100 is RoHS compliant.
What is the lead time for 8489-CHR-100?
The standard lead time for 8489-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$284.33
3
$277.00
5
$273.49
10
$272.80
20 +
$266.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!