- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8472-BLK-250
Description
+
Portable Cordage - 2 Conductor - 16 AWG - Black - 250ft.
Search Keywords: 8472BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8472-BLK-250
-
Alias/AKA:8472-010250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
500
can ship
3 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1,059.11
3
$992.92
5 +
$980.66
Click for Quote
Log in
to unlock special pricing