- Home ›
- All Products›
- 8471-CHR-U500
Belden
8471-CHR-U500
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 16AWG 6.96mm 300VAC Chrome Polyvinyl Chloride 152.4m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8471-CHR-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Packaging:Bulk
-
Operating Temperature:-20°C to 80 °C
-
Cable Length:152.4 m
-
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Maximum Current Rating:7.1 A
-
Jacket Color:Chrome
-
Maximum Voltage Rating:300 VAC
-
Family:8471
-
Type:Speaker Cable
-
Maximum Outer Diameter:6.95 mm