- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8471-CHR-U1000
Description
+
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 16AWG 6.96mm 300VAC Chrome Polyvinyl Chloride 304.8m
Search Keywords: 8471CHRU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8471-CHR-U1000
-
Alias/AKA:8471-060U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:7.1 A
-
Type:Speaker Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2,467.14
3
$2,312.94
5 +
$2,284.39
Click for Quote
Log in
to unlock special pricing