- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8471-CHR-1000
Description
+
Multi-Conductor Cable - 2 (1 Pair Twisted) Conductors - 16 AWG - 19/29 Conductor Strand - 300 V - UL Style 2598 - 1000.0' (304.8m) Length - Chrome.
Search Keywords: 8471CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8471-CHR-1000
-
Alias/AKA:8471-0601000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:7.1 A
-
Type:Speaker Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Feet
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 1000
Stock lot only:
10 Feet
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.783
1,000
$2.530
2,000
$2.380
5,000 +
$2.350
Click for Quote
Log in
to unlock special pricing