- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8469-CHR-100
Description
+
Audio Cable Polyvinyl Chloride 9Conductors 18AWG 9.24mm 300VAC Chrome 30.48m
Search Keywords: 8469CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8469-CHR-100
-
Alias/AKA:8469-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:9
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:3.5 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$598.88
3
$561.45
5 +
$554.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT